
RG1608P-2491-W-T1 | |
|---|---|
DigiKey Part Number | 408-RG1608P-2491-W-T1TR-ND - Tape & Reel (TR) 408-RG1608P-2491-W-T1CT-ND - Cut Tape (CT) 408-RG1608P-2491-W-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-2491-W-T1 |
Description | RES SMD 2.49K OHM 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-2491-W-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.95900 | kr.19.59 |
| 25 | kr.1.81560 | kr.45.39 |
| 50 | kr.1.71440 | kr.85.72 |
| 100 | kr.1.62110 | kr.162.11 |
| 250 | kr.1.50840 | kr.377.10 |
| 500 | kr.1.43196 | kr.715.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.47969 | kr.1,479.69 |
| 2.000 | kr.1.41243 | kr.2,824.86 |
| 3.000 | kr.1.37652 | kr.4,129.56 |
| 5.000 | kr.1.33475 | kr.6,673.75 |
| 7.000 | kr.1.30923 | kr.9,164.61 |
| 10.000 | kr.1.28383 | kr.12,838.30 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

