
RG1608P-2491-B-T5 | |
|---|---|
DigiKey Part Number | RG16P2.49KBTR-ND - Tape & Reel (TR) RG16P2.49KBCT-ND - Cut Tape (CT) RG16P2.49KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-2491-B-T5 |
Description | RES SMD 2.49KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-2491-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.55800 | kr.5.58 |
| 25 | kr.0.51720 | kr.12.93 |
| 50 | kr.0.48820 | kr.24.41 |
| 100 | kr.0.46090 | kr.46.09 |
| 250 | kr.0.42784 | kr.106.96 |
| 500 | kr.0.40500 | kr.202.50 |
| 1.000 | kr.0.38408 | kr.384.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.37226 | kr.1,861.30 |
| 10.000 | kr.0.35631 | kr.3,563.10 |
| 15.000 | kr.0.34783 | kr.5,217.45 |
| 25.000 | kr.0.33800 | kr.8,450.00 |
| 35.000 | kr.0.33201 | kr.11,620.35 |
| 50.000 | kr.0.32606 | kr.16,303.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

