RG1608P-2431-P-T1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.2.50195
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.6.64318
Datasheet
2.43 kOhms ±0.02% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-2431-P-T1

DigiKey Part Number
RG1608P-2431-P-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608P-2431-P-T1
Description
RES SMD 2.43K OHM 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.43 kOhms ±0.02% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-2431-P-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608N-2431-P-T1Susumu0RG1608N-2431-P-T1-NDkr.2.50195Parametric Equivalent
RG1608V-2431-P-T1Susumu0RG1608V-2431-P-T1-NDkr.6.64318Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.55292kr.1,552.92
Manufacturers Standard Package
Unit Price without VAT:kr.1.55292
Unit Price with VAT:kr.1.94115