
RG1608P-2431-B-T5 | |
|---|---|
DigiKey Part Number | RG16P2.43KBTR-ND - Tape & Reel (TR) RG16P2.43KBCT-ND - Cut Tape (CT) RG16P2.43KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-2431-B-T5 |
Description | RES SMD 2.43KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.43 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-2431-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.66600 | kr.6.66 |
| 25 | kr.0.61880 | kr.15.47 |
| 50 | kr.0.58320 | kr.29.16 |
| 100 | kr.0.55090 | kr.55.09 |
| 250 | kr.0.51152 | kr.127.88 |
| 500 | kr.0.48424 | kr.242.12 |
| 1.000 | kr.0.45940 | kr.459.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.44590 | kr.2,229.50 |
| 10.000 | kr.0.42710 | kr.4,271.00 |
| 15.000 | kr.0.41711 | kr.6,256.65 |
| 25.000 | kr.0.40553 | kr.10,138.25 |
| 35.000 | kr.0.39848 | kr.13,946.80 |
| 50.000 | kr.0.39148 | kr.19,574.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

