
RG1608P-243-B-T5 | |
|---|---|
DigiKey Part Number | RG16P24.0KBTR-ND - Tape & Reel (TR) RG16P24.0KBCT-ND - Cut Tape (CT) RG16P24.0KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-243-B-T5 |
Description | RES SMD 24K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-243-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.55800 | kr.5.58 |
| 25 | kr.0.52000 | kr.13.00 |
| 50 | kr.0.49200 | kr.24.60 |
| 100 | kr.0.46410 | kr.46.41 |
| 250 | kr.0.43060 | kr.107.65 |
| 500 | kr.0.40766 | kr.203.83 |
| 1.000 | kr.0.38655 | kr.386.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.37472 | kr.1,873.60 |
| 10.000 | kr.0.35868 | kr.3,586.80 |
| 15.000 | kr.0.35015 | kr.5,252.25 |
| 25.000 | kr.0.34026 | kr.8,506.50 |
| 35.000 | kr.0.33423 | kr.11,698.05 |
| 50.000 | kr.0.32825 | kr.16,412.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


