RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-222-B-T5

DigiKey Part Number
RG16P2.2KBTR-ND - Tape & Reel (TR)
RG16P2.2KBCT-ND - Cut Tape (CT)
RG16P2.2KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-222-B-T5
Description
RES SMD 2.2K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-222-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51.409
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.47400kr.4.74
25kr.0.44040kr.11.01
50kr.0.41600kr.20.80
100kr.0.39300kr.39.30
250kr.0.36428kr.91.07
500kr.0.34484kr.172.42
1.000kr.0.32685kr.326.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.31195kr.1,559.75
10.000kr.0.29845kr.2,984.50
15.000kr.0.29821kr.4,473.15
25.000kr.0.27786kr.6,946.50
50.000kr.0.27281kr.13,640.50
60.000kr.0.27037kr.16,222.20
120.000kr.0.26181kr.31,417.20
125.000kr.0.26134kr.32,667.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000