200 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-204-B-T5

DigiKey Part Number
RG16P200KBTR-ND - Tape & Reel (TR)
RG16P200KBCT-ND - Cut Tape (CT)
RG16P200KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-204-B-T5
Description
RES SMD 200K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-204-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 139.290
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.53900kr.5.39
25kr.0.50200kr.12.55
50kr.0.47420kr.23.71
100kr.0.44820kr.44.82
250kr.0.41564kr.103.91
500kr.0.39346kr.196.73
1.000kr.0.37305kr.373.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.36153kr.1,807.65
10.000kr.0.34600kr.3,460.00
15.000kr.0.33774kr.5,066.10
25.000kr.0.32817kr.8,204.25
35.000kr.0.32234kr.11,281.90
50.000kr.0.31655kr.15,827.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750