
RG1608P-183-B-T5 | |
|---|---|
DigiKey Part Number | RG16P18.0KBTR-ND - Tape & Reel (TR) RG16P18.0KBCT-ND - Cut Tape (CT) RG16P18.0KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-183-B-T5 |
Description | RES SMD 18K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-183-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.56600 | kr.5.66 |
| 25 | kr.0.52720 | kr.13.18 |
| 50 | kr.0.49760 | kr.24.88 |
| 100 | kr.0.47070 | kr.47.07 |
| 250 | kr.0.43672 | kr.109.18 |
| 500 | kr.0.41344 | kr.206.72 |
| 1.000 | kr.0.39210 | kr.392.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.43063 | kr.2,153.15 |
| 10.000 | kr.0.39694 | kr.3,969.40 |
| 15.000 | kr.0.38310 | kr.5,746.50 |
| 25.000 | kr.0.36939 | kr.9,234.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


