


TPS71713DCKR | |
|---|---|
DigiKey Part Number | 296-21350-2-ND - Tape & Reel (TR) 296-21350-1-ND - Cut Tape (CT) 296-21350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71713DCKR |
Description | IC REG LINEAR 1.3V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71713DCKR Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 45dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.3V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.3V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.5.22400 | kr.52.24 |
| 25 | kr.4.71960 | kr.117.99 |
| 100 | kr.4.16600 | kr.416.60 |
| 250 | kr.3.90216 | kr.975.54 |
| 500 | kr.3.74300 | kr.1,871.50 |
| 1.000 | kr.3.65698 | kr.3,656.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.45035 | kr.10,351.05 |
| 6.000 | kr.3.37121 | kr.20,227.26 |
| 9.000 | kr.3.33158 | kr.29,984.22 |
| 15.000 | kr.3.28767 | kr.49,315.05 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |


