196 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-1963-B-T5

DigiKey Part Number
408-RG3216P-1963-B-T5TR-ND - Tape & Reel (TR)
408-RG3216P-1963-B-T5CT-ND - Cut Tape (CT)
408-RG3216P-1963-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG3216P-1963-B-T5
Description
RES SMD 196K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
196 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-1963-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-8AEB1963VPanasonic Industry2.392P196KBCCT-NDkr.1.71000Direct
TNPW1206196KBEENVishay Dale340541-TNPW1206196KBEENCT-NDkr.4.69000Direct
In-Stock: 4.998
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.33800kr.13.38
25kr.1.24000kr.31.00
50kr.1.17300kr.58.65
100kr.1.10760kr.110.76
250kr.1.02988kr.257.47
500kr.0.97662kr.488.31
1.000kr.0.92837kr.928.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.90624kr.4,531.20
10.000kr.0.87037kr.8,703.70
15.000kr.0.85139kr.12,770.85
25.000kr.0.82944kr.20,736.00
35.000kr.0.81612kr.28,564.20
50.000kr.0.80291kr.40,145.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750