
RG1608P-1243-B-T5 | |
|---|---|
DigiKey Part Number | RG16P124KBTR-ND - Tape & Reel (TR) RG16P124KBCT-ND - Cut Tape (CT) RG16P124KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-1243-B-T5 |
Description | RES SMD 124K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 124 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-1243-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.57100 | kr.5.71 |
| 25 | kr.0.53240 | kr.13.31 |
| 50 | kr.0.50220 | kr.25.11 |
| 100 | kr.0.47420 | kr.47.42 |
| 250 | kr.0.44000 | kr.110.00 |
| 500 | kr.0.41654 | kr.208.27 |
| 1.000 | kr.0.39505 | kr.395.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.38297 | kr.1,914.85 |
| 10.000 | kr.0.36660 | kr.3,666.00 |
| 15.000 | kr.0.35791 | kr.5,368.65 |
| 25.000 | kr.0.34781 | kr.8,695.25 |
| 35.000 | kr.0.34167 | kr.11,958.45 |
| 50.000 | kr.0.33557 | kr.16,778.50 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

