
RG1608P-222-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608P-222-D-T5TR-ND - Tape & Reel (TR) 408-RG1608P-222-D-T5CT-ND - Cut Tape (CT) 408-RG1608P-222-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-222-D-T5 |
Description | RES SMD 2.2K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-222-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23000 | kr.2.30 |
| 25 | kr.0.21760 | kr.5.44 |
| 50 | kr.0.20480 | kr.10.24 |
| 100 | kr.0.19390 | kr.19.39 |
| 250 | kr.0.17972 | kr.44.93 |
| 500 | kr.0.16986 | kr.84.93 |
| 1.000 | kr.0.16070 | kr.160.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15263 | kr.763.15 |
| 10.000 | kr.0.14565 | kr.1,456.50 |
| 15.000 | kr.0.14192 | kr.2,128.80 |
| 25.000 | kr.0.12171 | kr.3,042.75 |
| 35.000 | kr.0.12125 | kr.4,243.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


