RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-102-B-T5

DigiKey Part Number
RG16P1.0KBTR-ND - Tape & Reel (TR)
RG16P1.0KBCT-ND - Cut Tape (CT)
RG16P1.0KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-102-B-T5
Description
RES SMD 1K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-102-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 481.698
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.44200kr.4.42
25kr.0.41200kr.10.30
50kr.0.38920kr.19.46
100kr.0.36740kr.36.74
250kr.0.34072kr.85.18
500kr.0.32244kr.161.22
1.000kr.0.30554kr.305.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.29148kr.1,457.40
10.000kr.0.27880kr.2,788.00
15.000kr.0.27205kr.4,080.75
25.000kr.0.26885kr.6,721.25
35.000kr.0.25239kr.8,833.65
50.000kr.0.24434kr.12,217.00
125.000kr.0.24390kr.30,487.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000