
RG1608N-8060-W-T1 | |
|---|---|
DigiKey Part Number | 408-RG1608N-8060-W-T1TR-ND - Tape & Reel (TR) 408-RG1608N-8060-W-T1CT-ND - Cut Tape (CT) 408-RG1608N-8060-W-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-8060-W-T1 |
Description | RES SMD 806 OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 806 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-8060-W-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.3.16400 | kr.31.64 |
| 25 | kr.2.93160 | kr.73.29 |
| 50 | kr.2.76940 | kr.138.47 |
| 100 | kr.2.62030 | kr.262.03 |
| 250 | kr.2.44168 | kr.610.42 |
| 500 | kr.2.32094 | kr.1,160.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.40216 | kr.2,402.16 |
| 2.000 | kr.2.29698 | kr.4,593.96 |
| 3.000 | kr.2.24100 | kr.6,723.00 |
| 5.000 | kr.2.17598 | kr.10,879.90 |
| 7.000 | kr.2.13635 | kr.14,954.45 |
| 10.000 | kr.2.09697 | kr.20,969.70 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

