
RG1608N-6812-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608N-6812-B-T5TR-ND - Tape & Reel (TR) 408-RG1608N-6812-B-T5CT-ND - Cut Tape (CT) 408-RG1608N-6812-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-6812-B-T5 |
Description | RES SMD 68.1KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-6812-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.2.11100 | kr.21.11 |
| 25 | kr.1.95760 | kr.48.94 |
| 50 | kr.1.84880 | kr.92.44 |
| 100 | kr.1.74790 | kr.174.79 |
| 250 | kr.1.62660 | kr.406.65 |
| 500 | kr.1.54456 | kr.772.28 |
| 1.000 | kr.1.47031 | kr.1,470.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.44088 | kr.7,204.40 |
| 10.000 | kr.1.38634 | kr.13,863.40 |
| 15.000 | kr.1.35753 | kr.20,362.95 |
| 25.000 | kr.1.32429 | kr.33,107.25 |
| 35.000 | kr.1.30414 | kr.45,644.90 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

