
RG1608N-560-W-T1 | |
|---|---|
DigiKey Part Number | RG16N56WTR-ND - Tape & Reel (TR) RG16N56WCT-ND - Cut Tape (CT) RG16N56WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-560-W-T1 |
Description | RES SMD 56 OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-560-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.3.04000 | kr.30.40 |
| 25 | kr.2.81840 | kr.70.46 |
| 50 | kr.2.66240 | kr.133.12 |
| 100 | kr.2.51900 | kr.251.90 |
| 250 | kr.2.34728 | kr.586.82 |
| 500 | kr.2.23142 | kr.1,115.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.04525 | kr.2,045.25 |
| 2.000 | kr.1.98855 | kr.3,977.10 |
| 3.000 | kr.1.97673 | kr.5,930.19 |
| 5.000 | kr.1.96703 | kr.9,835.15 |
| 7.000 | kr.1.96119 | kr.13,728.33 |
| 10.000 | kr.1.95217 | kr.19,521.70 |
| 12.000 | kr.1.94285 | kr.23,314.20 |
| 24.000 | kr.1.90538 | kr.45,729.12 |
| 25.000 | kr.1.90191 | kr.47,547.75 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |


