49.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608N-4992-B-T5

DigiKey Part Number
408-RG1608N-4992-B-T5TR-ND - Tape & Reel (TR)
408-RG1608N-4992-B-T5CT-ND - Cut Tape (CT)
408-RG1608N-4992-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608N-4992-B-T5
Description
RES SMD 49.9KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608N-4992-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.010
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.2.11100kr.21.11
25kr.1.95760kr.48.94
50kr.1.84880kr.92.44
100kr.1.74790kr.174.79
250kr.1.62660kr.406.65
500kr.1.54456kr.772.28
1.000kr.1.47031kr.1,470.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.44088kr.7,204.40
10.000kr.1.38634kr.13,863.40
15.000kr.1.35753kr.20,362.95
25.000kr.1.32429kr.33,107.25
35.000kr.1.30414kr.45,644.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500