RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608N-472-W-T5

DigiKey Part Number
408-RG1608N-472-W-T5TR-ND - Tape & Reel (TR)
408-RG1608N-472-W-T5CT-ND - Cut Tape (CT)
408-RG1608N-472-W-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608N-472-W-T5
Description
RES SMD 4.7KOHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608N-472-W-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.870
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.52000kr.3.52
10kr.2.90600kr.29.06
25kr.2.69320kr.67.33
50kr.2.54340kr.127.17
100kr.2.40640kr.240.64
250kr.2.24180kr.560.45
500kr.2.13068kr.1,065.34
1.000kr.2.03085kr.2,030.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.96758kr.9,837.90
10.000kr.1.89580kr.18,958.00
15.000kr.1.85796kr.27,869.40
25.000kr.1.81432kr.45,358.00
35.000kr.1.78789kr.62,576.15
Manufacturers Standard Package
Unit Price without VAT:kr.3.52000
Unit Price with VAT:kr.4.40000