
RG1608N-472-W-T1 | |
|---|---|
DigiKey Part Number | RG16N4.7KWTR-ND - Tape & Reel (TR) RG16N4.7KWCT-ND - Cut Tape (CT) RG16N4.7KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-472-W-T1 |
Description | RES SMD 4.7KOHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-472-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.3.00800 | kr.30.08 |
| 25 | kr.2.57040 | kr.64.26 |
| 50 | kr.2.42820 | kr.121.41 |
| 100 | kr.2.26820 | kr.226.82 |
| 250 | kr.2.23028 | kr.557.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.94458 | kr.1,944.58 |
| 2.000 | kr.1.92522 | kr.3,850.44 |
| 3.000 | kr.1.91358 | kr.5,740.74 |
| 24.000 | kr.1.90538 | kr.45,729.12 |
| 25.000 | kr.1.90191 | kr.47,547.75 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |


