
| RG1608N-392-W-T1 | |
|---|---|
| DigiKey Part Number | RG16N3.9KWTR-ND - Tape & Reel (TR) RG16N3.9KWCT-ND - Cut Tape (CT) RG16N3.9KWDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RG1608N-392-W-T1 | 
| Description | RES SMD 3.9KOHM 0.05% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 3.9 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RG1608N-392-W-T1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±10ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 | 
| 10 | kr.3.04000 | kr.30.40 | 
| 25 | kr.2.81840 | kr.70.46 | 
| 50 | kr.2.66240 | kr.133.12 | 
| 100 | kr.2.51900 | kr.251.90 | 
| 250 | kr.2.34728 | kr.586.82 | 
| 500 | kr.2.23142 | kr.1,115.71 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.2.00499 | kr.2,004.99 | 
| 2.000 | kr.1.94189 | kr.3,883.78 | 
| 3.000 | kr.1.93353 | kr.5,800.59 | 
| 5.000 | kr.1.92401 | kr.9,620.05 | 
| 24.000 | kr.1.90538 | kr.45,729.12 | 
| 25.000 | kr.1.90191 | kr.47,547.75 | 
| Unit Price without VAT: | kr.3.65000 | 
|---|---|
| Unit Price with VAT: | kr.4.56250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark