240 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608N-244-W-T1

DigiKey Part Number
RG16N240KWTR-ND - Tape & Reel (TR)
RG16N240KWCT-ND - Cut Tape (CT)
RG16N240KWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608N-244-W-T1
Description
RES SMD 240KOHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
240 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608N-244-W-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.437
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.3.16400kr.31.64
25kr.2.93160kr.73.29
50kr.2.76940kr.138.47
100kr.2.62030kr.262.03
250kr.2.44168kr.610.42
500kr.2.32094kr.1,160.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.40216kr.2,402.16
2.000kr.2.29698kr.4,593.96
3.000kr.2.24100kr.6,723.00
5.000kr.2.17598kr.10,879.90
7.000kr.2.13635kr.14,954.45
10.000kr.2.09697kr.20,969.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000