Parametric Equivalent
Direct
Direct

RG1608N-243-W-T1 | |
|---|---|
DigiKey Part Number  | RG16N24.0KWTR-ND - Tape & Reel (TR) RG16N24.0KWCT-ND - Cut Tape (CT) RG16N24.0KWDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RG1608N-243-W-T1  | 
Description  | RES SMD 24K OHM 0.05% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 24 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RG1608N-243-W-T1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±10ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 | 
| 10 | kr.3.04000 | kr.30.40 | 
| 25 | kr.2.81840 | kr.70.46 | 
| 50 | kr.2.66240 | kr.133.12 | 
| 100 | kr.2.51900 | kr.251.90 | 
| 250 | kr.2.34728 | kr.586.82 | 
| 500 | kr.2.23142 | kr.1,115.71 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.2.06541 | kr.2,065.41 | 
| 2.000 | kr.2.03523 | kr.4,070.46 | 
| 3.000 | kr.2.00994 | kr.6,029.82 | 
| 5.000 | kr.2.00012 | kr.10,000.60 | 
| 7.000 | kr.1.99420 | kr.13,959.40 | 
| 10.000 | kr.1.98684 | kr.19,868.40 | 
| 12.000 | kr.1.96872 | kr.23,624.64 | 
| 24.000 | kr.1.90538 | kr.45,729.12 | 
| 25.000 | kr.1.90191 | kr.47,547.75 | 
| Unit Price without VAT: | kr.3.65000 | 
|---|---|
| Unit Price with VAT: | kr.4.56250 | 






