2 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608N-202-W-T5

DigiKey Part Number
408-RG1608N-202-W-T5TR-ND - Tape & Reel (TR)
408-RG1608N-202-W-T5CT-ND - Cut Tape (CT)
408-RG1608N-202-W-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608N-202-W-T5
Description
RES SMD 2K OHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608N-202-W-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608N-202-P-T1Susumu781408-RG1608N-202-P-T1CT-NDkr.5.39000Parametric Equivalent
RG1608N-202-W-T1Susumu9.376RG16N2.0KWCT-NDkr.3.80000Parametric Equivalent
RG1608V-202-P-T1Susumu778408-RG1608V-202-P-T1CT-NDkr.13.50000Parametric Equivalent
ERA-3ARW202VPanasonic Industry6.631P2.0KBECT-NDkr.3.17000Direct
In-Stock: 1.668
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.3.01800kr.30.18
25kr.2.79960kr.69.99
50kr.2.64500kr.132.25
100kr.2.50300kr.250.30
250kr.2.33184kr.582.96
500kr.2.21634kr.1,108.17
1.000kr.2.11236kr.2,112.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.07664kr.10,383.20
10.000kr.2.00088kr.20,008.80
15.000kr.1.96095kr.29,414.25
25.000kr.1.91490kr.47,872.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250