1.8 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608N-182-W-T1

DigiKey Part Number
RG16N1.8KWTR-ND - Tape & Reel (TR)
RG16N1.8KWCT-ND - Cut Tape (CT)
RG16N1.8KWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608N-182-W-T1
Description
RES SMD 1.8KOHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608N-182-W-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.855
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.85000kr.3.85
10kr.3.19900kr.31.99
25kr.2.96400kr.74.10
50kr.2.79980kr.139.99
100kr.2.64930kr.264.93
250kr.2.46860kr.617.15
500kr.2.34658kr.1,173.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.42868kr.2,428.68
2.000kr.2.32235kr.4,644.70
3.000kr.2.26574kr.6,797.22
5.000kr.2.20000kr.11,000.00
7.000kr.2.15994kr.15,119.58
10.000kr.2.12012kr.21,201.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.85000
Unit Price with VAT:kr.4.81250