RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608N-161-W-T1

DigiKey Part Number
408-RG1608N-161-W-T1TR-ND - Tape & Reel (TR)
408-RG1608N-161-W-T1CT-ND - Cut Tape (CT)
408-RG1608N-161-W-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608N-161-W-T1
Description
RES SMD 160 OHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
160 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608N-161-W-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 560
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.65000kr.3.65
10kr.3.04000kr.30.40
25kr.2.81840kr.70.46
50kr.2.66240kr.133.12
100kr.2.51900kr.251.90
250kr.2.34728kr.586.82
500kr.2.23142kr.1,115.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.27597kr.2,275.97
2.000kr.2.05523kr.4,110.46
3.000kr.2.01990kr.6,059.70
5.000kr.2.01004kr.10,050.20
7.000kr.2.00411kr.14,028.77
10.000kr.1.98684kr.19,868.40
12.000kr.1.96872kr.23,624.64
24.000kr.1.90538kr.45,729.12
25.000kr.1.90191kr.47,547.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.65000
Unit Price with VAT:kr.4.56250