RG1608N-153-B-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.1.78791
Datasheet

Direct


Panasonic Industry
In Stock: 13.548
Unit Price: kr.2.54000
Datasheet

Direct


YAGEO
In Stock: 9.470
Unit Price: kr.1.97000
Datasheet

Upgrade


Panasonic Industry
In Stock: 671
Unit Price: kr.3.17000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.4.41301
Datasheet
15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608N-153-B-T5

DigiKey Part Number
RG1608N-153-B-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608N-153-B-T5
Description
RES SMD 15K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608N-153-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608N-153-W-T5Susumu0RG1608N-153-W-T5-NDkr.1.78791Parametric Equivalent
ERA-3ARB153VPanasonic Industry13.548P15KBDCT-NDkr.2.54000Direct
RT0603BRB0715KLYAGEO9.470311-15KNFCT-NDkr.1.97000Direct
ERA-3ARW153VPanasonic Industry671P15KBECT-NDkr.3.17000Upgrade
RT0603WRB0715KLYAGEO0RT0603WRB0715KL-NDkr.4.41301Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.35240kr.6,762.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.35240
Unit Price with VAT:kr.1.69050