
RG1608N-103-W-T5 | |
|---|---|
DigiKey Part Number  | 408-RG1608N-103-W-T5TR-ND - Tape & Reel (TR) 408-RG1608N-103-W-T5CT-ND - Cut Tape (CT) 408-RG1608N-103-W-T5DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RG1608N-103-W-T5  | 
Description  | RES SMD 10K OHM 0.05% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RG1608N-103-W-T5 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±10ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.52000 | kr.3.52 | 
| 10 | kr.2.90600 | kr.29.06 | 
| 25 | kr.2.69320 | kr.67.33 | 
| 50 | kr.2.54340 | kr.127.17 | 
| 100 | kr.2.40640 | kr.240.64 | 
| 250 | kr.2.24180 | kr.560.45 | 
| 500 | kr.2.13068 | kr.1,065.34 | 
| 1.000 | kr.2.03085 | kr.2,030.85 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.1.96758 | kr.9,837.90 | 
| 10.000 | kr.1.87311 | kr.18,731.10 | 
| 15.000 | kr.1.85796 | kr.27,869.40 | 
| 25.000 | kr.1.81432 | kr.45,358.00 | 
| 35.000 | kr.1.78789 | kr.62,576.15 | 
| Unit Price without VAT: | kr.3.52000 | 
|---|---|
| Unit Price with VAT: | kr.4.40000 | 


