
RG1608N-103-W-T1 | |
|---|---|
DigiKey Part Number | RG16N10.0KWTR-ND - Tape & Reel (TR) RG16N10.0KWCT-ND - Cut Tape (CT) RG16N10.0KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-103-W-T1 |
Description | RES SMD 10K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-103-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.52000 | kr.3.52 |
| 10 | kr.2.90600 | kr.29.06 |
| 25 | kr.2.69320 | kr.67.33 |
| 50 | kr.2.54340 | kr.127.17 |
| 100 | kr.2.40640 | kr.240.64 |
| 250 | kr.2.24180 | kr.560.45 |
| 500 | kr.2.13068 | kr.1,065.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.17299 | kr.2,172.99 |
| 2.000 | kr.1.85520 | kr.3,710.40 |
| 3.000 | kr.1.83716 | kr.5,511.48 |
| 5.000 | kr.1.81806 | kr.9,090.30 |
| 7.000 | kr.1.80599 | kr.12,641.93 |
| 10.000 | kr.1.80063 | kr.18,006.30 |
| 12.000 | kr.1.79804 | kr.21,576.48 |
| Unit Price without VAT: | kr.3.52000 |
|---|---|
| Unit Price with VAT: | kr.4.40000 |


