RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608N-103-B-T5

DigiKey Part Number
408-RG1608N-103-B-T5TR-ND - Tape & Reel (TR)
408-RG1608N-103-B-T5CT-ND - Cut Tape (CT)
408-RG1608N-103-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608N-103-B-T5
Description
RES SMD 10K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608N-103-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.306
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.43000kr.2.43
10kr.2.02900kr.20.29
25kr.1.88160kr.47.04
50kr.1.77660kr.88.83
100kr.1.68000kr.168.00
250kr.1.56392kr.390.98
500kr.1.48492kr.742.46
1.000kr.1.42957kr.1,429.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.36520kr.6,826.00
10.000kr.1.30581kr.13,058.10
15.000kr.1.28624kr.19,293.60
25.000kr.1.25474kr.31,368.50
35.000kr.1.23565kr.43,247.75
50.000kr.1.21674kr.60,837.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.43000
Unit Price with VAT:kr.3.03750