
RG1608N-102-P-T1 | |
---|---|
DigiKey Part Number | 408-RG1608N-102-P-T1TR-ND - Tape & Reel (TR) 408-RG1608N-102-P-T1CT-ND - Cut Tape (CT) 408-RG1608N-102-P-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-102-P-T1 |
Description | RES SMD 1K OHM 0.02% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.02% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-102-P-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.18000 | kr.5.18 |
10 | kr.4.30700 | kr.43.07 |
25 | kr.3.99360 | kr.99.84 |
50 | kr.3.77480 | kr.188.74 |
100 | kr.3.57310 | kr.357.31 |
250 | kr.3.33336 | kr.833.34 |
500 | kr.3.17222 | kr.1,586.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.3.22982 | kr.3,229.82 |
2.000 | kr.3.09629 | kr.6,192.58 |
3.000 | kr.3.02865 | kr.9,085.95 |
5.000 | kr.2.94378 | kr.14,718.90 |
7.000 | kr.2.89211 | kr.20,244.77 |
10.000 | kr.2.84083 | kr.28,408.30 |
12.000 | kr.2.81592 | kr.33,791.04 |
Unit Price without VAT: | kr.5.18000 |
---|---|
Unit Price with VAT: | kr.6.47500 |