
RG1005V-3740-P-T1 | |
|---|---|
DigiKey Part Number | RG1005V-3740-P-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG1005V-3740-P-T1 |
Description | RES SMD 374 OHM 0.02% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 374 Ohms ±0.02% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005V-3740-P-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.64318 | kr.6,643.18 |
| Unit Price without VAT: | kr.6.64318 |
|---|---|
| Unit Price with VAT: | kr.8.30398 |

