RG1005V-2610-B-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.6.64318
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.6.38432
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.6.38433
Datasheet
261 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005V-2610-B-T5

DigiKey Part Number
RG1005V-2610-B-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1005V-2610-B-T5
Description
RES SMD 261 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
261 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005V-2610-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1005V-2610-P-T1Susumu0RG1005V-2610-P-T1-NDkr.6.64318Parametric Equivalent
RG1005V-2610-W-T1Susumu0RG1005V-2610-W-T1-NDkr.6.38432Parametric Equivalent
RG1005V-2610-W-T5Susumu0RG1005V-2610-W-T5-NDkr.6.38433Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.6.80187kr.34,009.35
Manufacturers Standard Package
Unit Price without VAT:kr.6.80187
Unit Price with VAT:kr.8.50234