RG1005P-8251-B-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.1.89804
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.2.71149
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.2.54716
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.2.04237
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 105
Unit Price: kr.1.65000
Datasheet

Direct


Panasonic Industry
In Stock: 6.211
Unit Price: kr.0.70000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: kr.1.49313
Datasheet

Direct


YAGEO
In Stock: 15.955
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 25.292
Unit Price: kr.1.65000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.99495
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.41385
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.40193
Datasheet
8.25 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-8251-B-T5

DigiKey Part Number
RG1005P-8251-B-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1005P-8251-B-T5
Description
RES SMD 8.25KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.25 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-8251-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1005N-8251-B-T5Susumu0RG1005N-8251-B-T5-NDkr.1.89804Parametric Equivalent
RG1005N-8251-W-T1Susumu0RG1005N-8251-W-T1-NDkr.2.71149Parametric Equivalent
RG1005N-8251-W-T5Susumu0RG1005N-8251-W-T5-NDkr.2.54716Parametric Equivalent
RG1005P-8251-W-T5Susumu0RG1005P-8251-W-T5-NDkr.2.04237Parametric Equivalent
CPF0402B8K25E1TE Connectivity Passive Product105A103006CT-NDkr.1.65000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.54345kr.2,717.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.54345
Unit Price with VAT:kr.0.67931