RG1005P-752-W-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.2.71149
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr.2.54716
Datasheet
7.5 kOhms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-752-W-T5

DigiKey Part Number
RG1005P-752-W-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1005P-752-W-T5
Description
RES SMD 7.5KOHM 0.05% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-752-W-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1005N-752-W-T1Susumu0RG1005N-752-W-T1-NDkr.2.71149Parametric Equivalent
RG1005N-752-W-T5Susumu0RG1005N-752-W-T5-NDkr.2.54716Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.72549kr.8,627.45
Manufacturers Standard Package
Unit Price without VAT:kr.1.72549
Unit Price with VAT:kr.2.15686