
RG1005P-681-D-T10 | |
|---|---|
DigiKey Part Number | 408-RG1005P-681-D-T10TR-ND - Tape & Reel (TR) 408-RG1005P-681-D-T10CT-ND - Cut Tape (CT) 408-RG1005P-681-D-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-681-D-T10 |
Description | RES SMD 680 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-681-D-T10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08259 | kr.825.90 |
| 20.000 | kr.0.08178 | kr.1,635.60 |
| 30.000 | kr.0.08136 | kr.2,440.80 |
| 50.000 | kr.0.08088 | kr.4,044.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.15500 | kr.1.55 |
| 25 | kr.0.14720 | kr.3.68 |
| 50 | kr.0.13940 | kr.6.97 |
| 100 | kr.0.13090 | kr.13.09 |
| 250 | kr.0.12152 | kr.30.38 |
| 500 | kr.0.11494 | kr.57.47 |
| 1.000 | kr.0.10868 | kr.108.68 |
| 5.000 | kr.0.09621 | kr.481.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.15400 | kr.1.54 |
| 25 | kr.0.14600 | kr.3.65 |
| 50 | kr.0.13820 | kr.6.91 |
| 100 | kr.0.12990 | kr.12.99 |
| 250 | kr.0.12056 | kr.30.14 |
| 500 | kr.0.11404 | kr.57.02 |
| 1.000 | kr.0.10784 | kr.107.84 |
| 5.000 | kr.0.09546 | kr.477.30 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


