
RG1005P-6192-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG1005P-6192-B-T5TR-ND - Tape & Reel (TR) 408-RG1005P-6192-B-T5CT-ND - Cut Tape (CT) 408-RG1005P-6192-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-6192-B-T5 |
Description | RES SMD 61.9KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 61.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-6192-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B61K9E1 | TE Connectivity Passive Product | 1.582 | A102934CT-ND | kr.1.78000 | Direct |
| TNPW040261K9BEED | Vishay Dale | 19.955 | 541-2154-1-ND | kr.1.65000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.86200 | kr.8.62 |
| 25 | kr.0.79880 | kr.19.97 |
| 50 | kr.0.75440 | kr.37.72 |
| 100 | kr.0.71260 | kr.71.26 |
| 250 | kr.0.66188 | kr.165.47 |
| 500 | kr.0.62702 | kr.313.51 |
| 1.000 | kr.0.59533 | kr.595.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.57901 | kr.2,895.05 |
| 10.000 | kr.0.55512 | kr.5,551.20 |
| 15.000 | kr.0.54246 | kr.8,136.90 |
| 25.000 | kr.0.52780 | kr.13,195.00 |
| 35.000 | kr.0.51888 | kr.18,160.80 |
| 50.000 | kr.0.51004 | kr.25,502.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

