
RG1005P-560-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG1005P-560-B-T5TR-ND - Tape & Reel (TR) 408-RG1005P-560-B-T5CT-ND - Cut Tape (CT) 408-RG1005P-560-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-560-B-T5 |
Description | RES SMD 56 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-560-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B56RE1 | TE Connectivity Passive Product | 1.000 | A102913CT-ND | kr.1.67000 | Direct |
| RT0402BRD0756RL | YAGEO | 27.308 | YAG1456CT-ND | kr.0.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.87200 | kr.8.72 |
| 25 | kr.0.80760 | kr.20.19 |
| 50 | kr.0.76280 | kr.38.14 |
| 100 | kr.0.72050 | kr.72.05 |
| 250 | kr.0.66920 | kr.167.30 |
| 500 | kr.0.63394 | kr.316.97 |
| 1.000 | kr.0.60190 | kr.601.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.58540 | kr.2,927.00 |
| 10.000 | kr.0.56125 | kr.5,612.50 |
| 15.000 | kr.0.54845 | kr.8,226.75 |
| 25.000 | kr.0.53363 | kr.13,340.75 |
| 35.000 | kr.0.52461 | kr.18,361.35 |
| 50.000 | kr.0.51567 | kr.25,783.50 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |


