5.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-512-B-T5

DigiKey Part Number
RG10P5.1KBTR-ND - Tape & Reel (TR)
RG10P5.1KBCT-ND - Cut Tape (CT)
RG10P5.1KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1005P-512-B-T5
Description
RES SMD 5.1K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-512-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 154.086
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.87200kr.8.72
25kr.0.80760kr.20.19
50kr.0.76280kr.38.14
100kr.0.72050kr.72.05
250kr.0.66920kr.167.30
500kr.0.63394kr.316.97
1.000kr.0.60190kr.601.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.58540kr.2,927.00
10.000kr.0.56125kr.5,612.50
15.000kr.0.54845kr.8,226.75
25.000kr.0.53363kr.13,340.75
35.000kr.0.52461kr.18,361.35
50.000kr.0.51567kr.25,783.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750