Direct
Direct
Direct
Direct
Direct

RG1005P-561-B-T1 | |
|---|---|
DigiKey Part Number | RG1005P-561-B-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG1005P-561-B-T1 |
Description | RES SMD 560 OHM 0.1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 560 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-561-B-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B560RE1 | TE Connectivity Passive Product | 1.059 | A102909CT-ND | kr.1.79000 | Direct |
| ERA-2AEB561X | Panasonic Industry | 24.423 | P560DCCT-ND | kr.0.71000 | Direct |
| MCS04020D5600BE100 | Vishay | 0 | MCS04020D5600BE100-ND | kr.1.18053 | Direct |
| RT0402BRD07560RL | YAGEO | 9.450 | YAG4281CT-ND | kr.0.64000 | Direct |
| TNPW0402560RBEED | Vishay Dale | 0 | TNPW0402560RBEED-ND | kr.0.77109 | Direct |






