RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-4991-B-T5

DigiKey Part Number
RG10P4.99KBTR-ND - Tape & Reel (TR)
RG10P4.99KBCT-ND - Cut Tape (CT)
RG10P4.99KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1005P-4991-B-T5
Description
RES SMD 4.99KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-4991-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83.389
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.77400kr.7.74
25kr.0.71920kr.17.98
50kr.0.67960kr.33.98
100kr.0.64190kr.64.19
250kr.0.61672kr.154.18
500kr.0.56474kr.282.37
1.000kr.0.53613kr.536.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.48145kr.2,407.25
10.000kr.0.45767kr.4,576.70
50.000kr.0.45206kr.22,603.00
60.000kr.0.44823kr.26,893.80
120.000kr.0.43486kr.52,183.20
125.000kr.0.43413kr.54,266.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500