
RG1005P-4122-D-T10 | |
|---|---|
DigiKey Part Number | 408-RG1005P-4122-D-T10TR-ND - Tape & Reel (TR) 408-RG1005P-4122-D-T10CT-ND - Cut Tape (CT) 408-RG1005P-4122-D-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-4122-D-T10 |
Description | RES SMD 41.2KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 41.2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-4122-D-T10 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.16500 | kr.1.65 |
| 25 | kr.0.15200 | kr.3.80 |
| 50 | kr.0.14320 | kr.7.16 |
| 100 | kr.0.13500 | kr.13.50 |
| 250 | kr.0.12552 | kr.31.38 |
| 500 | kr.0.11856 | kr.59.28 |
| 1.000 | kr.0.11215 | kr.112.15 |
| 5.000 | kr.0.09930 | kr.496.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10273 | kr.1,027.30 |
| 20.000 | kr.0.09819 | kr.1,963.80 |
| 30.000 | kr.0.09578 | kr.2,873.40 |
| 50.000 | kr.0.09297 | kr.4,648.50 |
| 70.000 | kr.0.09126 | kr.6,388.20 |
| 100.000 | kr.0.08956 | kr.8,956.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

