
RG1005P-392-B-T5 | |
|---|---|
DigiKey Part Number | RG10P3.9KBTR-ND - Tape & Reel (TR) RG10P3.9KBCT-ND - Cut Tape (CT) RG10P3.9KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-392-B-T5 |
Description | RES SMD 3.9K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-392-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.82600 | kr.8.26 |
| 25 | kr.0.76800 | kr.19.20 |
| 50 | kr.0.72580 | kr.36.29 |
| 100 | kr.0.68540 | kr.68.54 |
| 250 | kr.0.63640 | kr.159.10 |
| 500 | kr.0.60288 | kr.301.44 |
| 1.000 | kr.0.57235 | kr.572.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.53500 | kr.2,675.00 |
| 10.000 | kr.0.49761 | kr.4,976.10 |
| 15.000 | kr.0.48562 | kr.7,284.30 |
| 25.000 | kr.0.47343 | kr.11,835.75 |
| 35.000 | kr.0.47208 | kr.16,522.80 |
| 50.000 | kr.0.47076 | kr.23,538.00 |
| 120.000 | kr.0.46501 | kr.55,801.20 |
| 125.000 | kr.0.46424 | kr.58,030.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |


