3.48 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-3481-B-T5

DigiKey Part Number
408-RG1005P-3481-B-T5TR-ND - Tape & Reel (TR)
408-RG1005P-3481-B-T5CT-ND - Cut Tape (CT)
408-RG1005P-3481-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1005P-3481-B-T5
Description
RES SMD 3.48KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.48 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-3481-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0402B3K48E1TE Connectivity Passive Product1.023A102838CT-NDkr.1.71000Direct
ERA-2AEB3481XPanasonic Industry23.529P3.48KDCCT-NDkr.0.70000Direct
RT0402BRD073K48LYAGEO14.531YAG1423CT-NDkr.0.63000Direct
TNPW04023K48BEEDVishay Dale19.002541-3147-1-NDkr.1.65000Direct
RQ73C1E3K48BTDTE Connectivity Passive Product4.905A140717CT-NDkr.1.82823Parametric Equivalent
In-Stock: 3.300
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.86200kr.8.62
25kr.0.79880kr.19.97
50kr.0.75440kr.37.72
100kr.0.71260kr.71.26
250kr.0.66188kr.165.47
500kr.0.62702kr.313.51
1.000kr.0.59533kr.595.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.57901kr.2,895.05
10.000kr.0.55512kr.5,551.20
15.000kr.0.54246kr.8,136.90
25.000kr.0.52780kr.13,195.00
35.000kr.0.51888kr.18,160.80
50.000kr.0.51004kr.25,502.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250