
RG1005P-2321-B-T5 | |
---|---|
DigiKey Part Number | 408-RG1005P-2321-B-T5TR-ND - Tape & Reel (TR) 408-RG1005P-2321-B-T5CT-ND - Cut Tape (CT) 408-RG1005P-2321-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-2321-B-T5 |
Description | RES SMD 2.32KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.32 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-2321-B-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.96000 | kr.0.96 |
10 | kr.0.82600 | kr.8.26 |
25 | kr.0.76800 | kr.19.20 |
50 | kr.0.72580 | kr.36.29 |
100 | kr.0.68540 | kr.68.54 |
250 | kr.0.63640 | kr.159.10 |
500 | kr.0.60288 | kr.301.44 |
1.000 | kr.0.57235 | kr.572.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.54860 | kr.2,743.00 |
10.000 | kr.0.50426 | kr.5,042.60 |
15.000 | kr.0.50220 | kr.7,533.00 |
25.000 | kr.0.49986 | kr.12,496.50 |
35.000 | kr.0.49163 | kr.17,207.05 |
50.000 | kr.0.48325 | kr.24,162.50 |
60.000 | kr.0.47919 | kr.28,751.40 |
120.000 | kr.0.46573 | kr.55,887.60 |
Unit Price without VAT: | kr.0.96000 |
---|---|
Unit Price with VAT: | kr.1.20000 |