
RG1005P-221-B-T5 | |
|---|---|
DigiKey Part Number | RG10P220BTR-ND - Tape & Reel (TR) RG10P220BCT-ND - Cut Tape (CT) RG10P220BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-221-B-T5 |
Description | RES SMD 220 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-221-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.66600 | kr.6.66 |
| 25 | kr.0.61880 | kr.15.47 |
| 50 | kr.0.58460 | kr.29.23 |
| 100 | kr.0.55220 | kr.55.22 |
| 250 | kr.0.51252 | kr.128.13 |
| 500 | kr.0.48540 | kr.242.70 |
| 1.000 | kr.0.46047 | kr.460.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.44697 | kr.2,234.85 |
| 10.000 | kr.0.42812 | kr.4,281.20 |
| 15.000 | kr.0.41811 | kr.6,271.65 |
| 25.000 | kr.0.40650 | kr.10,162.50 |
| 35.000 | kr.0.39944 | kr.13,980.40 |
| 50.000 | kr.0.39243 | kr.19,621.50 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |


