
RG1005P-203-B-T5 | |
|---|---|
DigiKey Part Number | RG10P20KBTR-ND - Tape & Reel (TR) RG10P20KBCT-ND - Cut Tape (CT) RG10P20KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-203-B-T5 |
Description | RES SMD 20K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-203-B-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.70400 | kr.7.04 |
| 25 | kr.0.65160 | kr.16.29 |
| 50 | kr.0.61620 | kr.30.81 |
| 100 | kr.0.58260 | kr.58.26 |
| 250 | kr.0.54068 | kr.135.17 |
| 500 | kr.0.51190 | kr.255.95 |
| 1.000 | kr.0.48577 | kr.485.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.47171 | kr.2,358.55 |
| 10.000 | kr.0.45190 | kr.4,519.00 |
| 15.000 | kr.0.44139 | kr.6,620.85 |
| 25.000 | kr.0.42920 | kr.10,730.00 |
| 35.000 | kr.0.42179 | kr.14,762.65 |
| 50.000 | kr.0.41443 | kr.20,721.50 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |


