
RG1005P-1781-B-T5 | |
|---|---|
DigiKey Part Number  | RG10P1.78KBTR-ND - Tape & Reel (TR) RG10P1.78KBCT-ND - Cut Tape (CT) RG10P1.78KBDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RG1005P-1781-B-T5  | 
Description  | RES SMD 1.78KOHM 0.1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.78 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RG1005P-1781-B-T5 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 | 
| 10 | kr.0.82600 | kr.8.26 | 
| 25 | kr.0.76800 | kr.19.20 | 
| 50 | kr.0.72580 | kr.36.29 | 
| 100 | kr.0.68540 | kr.68.54 | 
| 250 | kr.0.63640 | kr.159.10 | 
| 500 | kr.0.60288 | kr.301.44 | 
| 1.000 | kr.0.57235 | kr.572.35 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.54860 | kr.2,743.00 | 
| 10.000 | kr.0.52422 | kr.5,242.20 | 
| 15.000 | kr.0.51397 | kr.7,709.55 | 
| 25.000 | kr.0.50008 | kr.12,502.00 | 
| 35.000 | kr.0.49163 | kr.17,207.05 | 
| 50.000 | kr.0.48325 | kr.24,162.50 | 
| 60.000 | kr.0.48229 | kr.28,937.40 | 
| 120.000 | kr.0.46501 | kr.55,801.20 | 
| 125.000 | kr.0.46424 | kr.58,030.00 | 
| Unit Price without VAT: | kr.0.96000 | 
|---|---|
| Unit Price with VAT: | kr.1.20000 | 

