15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-153-B-T5

DigiKey Part Number
RG10P15KBTR-ND - Tape & Reel (TR)
RG10P15KBCT-ND - Cut Tape (CT)
RG10P15KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1005P-153-B-T5
Description
RES SMD 15K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-153-B-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 611.246
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.63400kr.6.34
25kr.0.59080kr.14.77
50kr.0.55660kr.27.83
100kr.0.52620kr.52.62
250kr.0.48844kr.122.11
500kr.0.46244kr.231.22
1.000kr.0.43873kr.438.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.42569kr.2,128.45
10.000kr.0.40766kr.4,076.60
15.000kr.0.39808kr.5,971.20
25.000kr.0.38698kr.9,674.50
35.000kr.0.38022kr.13,307.70
50.000kr.0.37351kr.18,675.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000