RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-123-B-T5

DigiKey Part Number
RG10P12KBTR-ND - Tape & Reel (TR)
RG10P12KBCT-ND - Cut Tape (CT)
RG10P12KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1005P-123-B-T5
Description
RES SMD 12K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-123-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.138
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.82600kr.8.26
25kr.0.76800kr.19.20
50kr.0.72580kr.36.29
100kr.0.68540kr.68.54
250kr.0.63640kr.159.10
500kr.0.60288kr.301.44
1.000kr.0.57235kr.572.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.50822kr.2,541.10
10.000kr.0.47099kr.4,709.90
15.000kr.0.46572kr.6,985.80
25.000kr.0.46021kr.11,505.25
35.000kr.0.45889kr.16,061.15
50.000kr.0.45760kr.22,880.00
60.000kr.0.45697kr.27,418.20
120.000kr.0.44612kr.53,534.40
125.000kr.0.44537kr.55,671.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000