RG1005P-1211-B-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 1.192
Unit Price: kr.1.97000
Datasheet

Direct


Panasonic Industry
In Stock: 11.385
Unit Price: kr.0.70000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: kr.1.49313
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.2.99495
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 19.145
Unit Price: kr.1.65000
Datasheet
1.21 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-1211-B-T1

DigiKey Part Number
RG1005P-1211-B-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1005P-1211-B-T1
Description
RES SMD 1.21KOHM 0.1% 1/16W 0402
Customer Reference
Detailed Description
1.21 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-1211-B-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0402B1K21E1TE Connectivity Passive Product1.192A102679CT-NDkr.1.97000Direct
ERA-2AEB1211XPanasonic Industry11.385P1.21KDCCT-NDkr.0.70000Direct
MCS04020D1211BE100Vishay0MCS04020D1211BE100-NDkr.1.49313Direct
RN73C1E1K21BTDFTE Connectivity Passive Product0RN73C1E1K21BTDF-NDkr.2.99495Direct
RT0402BRD071K21LYAGEO0YAG1373CT-NDkr.0.63000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types